SMC Pressure Switch 600kPa, 24V dc, IP67 2 bar
- RS Stock No.:
- 270-2888
- Mfr. Part No.:
- ISA3-HFP-1
- Brand:
- SMC
Price (ex. GST) Each
$513.35
(exc. GST)
$564.69
(inc. GST)
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $513.35 |
- RS Stock No.:
- 270-2888
- Mfr. Part No.:
- ISA3-HFP-1
- Brand:
- SMC
Related links
- Festo Pressure Sensor, 8 - 30V dc, IP67 2 bar
- Pressure Sensor, 15 - 35V dc, IP65, IP67 2 bar
- Festo Pressure Sensor, 15 - 35V dc, IP65, IP67 2 bar
- Festo Pressure Sensor, 20 - 30V dc, IP65, IP67 2 bar
- SMC Pressure Switch, M5, M5 T1, NPTF1/8, R(PT) 1/8 -101kPa to 2 bar
- SMC Pressure Switch, M5, M5 X 0.8 T1, NPTF1/8, R(PT)1/8 -101kPa to 2 bar
- SMC Pressure Switch, G 1/2 0.1MPa to 6 bar
- SMC Pressure Switch, G1/2 1bar to 6 bar