Pressure Sensor 1.5MPa, 12 → 24V dc, IP67 10 bar
- RS Stock No.:
- 288-6939
- Mfr. Part No.:
- ISE40A-N01-R
- Brand:
- SMC
Price (ex. GST) Each
$249.97
(exc. GST)
$274.97
(inc. GST)
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $249.97 |
- RS Stock No.:
- 288-6939
- Mfr. Part No.:
- ISE40A-N01-R
- Brand:
- SMC
- COO (Country of Origin):
- JP
Related links
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP40 1 MPa
- SMC Pressure Sensor 1.5MPa, 12 → 24V dc, IP65 1 MPa
- Pressure Sensor 1.5MPa, 24V dc, IP40 10 bar
- SMC Pressure Switch 1.5MPa, 12 → 24V dc, IP40 10 bar
- Festo Pressure Sensor, 8 - 30V dc, IP67 10 bar
- Pressure Sensor, 15 - 30V dc, IP67 10 bar
- Festo Pressure Sensor, 20 - 30V dc, IP67 10 bar
- Festo Pressure Sensor, 35V dc, IP65, IP67 +10 bar