Festo VPPM-8L-L-1-G14-0L10H-A4N-S1 Series Pressure Regulator G 1/4 G
- RS Stock No.:
- 289-0708
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-A4N-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,433.03
(exc. GST)
$1,576.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,433.03 |
*price indicative
- RS Stock No.:
- 289-0708
- Mfr. Part No.:
- VPPM-8L-L-1-G14-0L10H-A4N-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | G 1/4 | |
| Outlet Connection Type | G 1/4 | |
| Series | VPPM-8L-L-1-G14-0L10H-A4N-S1 | |
| Finish | Anodised Aluminium | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, c UL us (OL), KC KC-EMV, RCM trademark | |
| Model Number | 571288 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type G 1/4 | ||
Outlet Connection Type G 1/4 | ||
Series VPPM-8L-L-1-G14-0L10H-A4N-S1 | ||
Finish Anodised Aluminium | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, c UL us (OL), KC KC-EMV, RCM trademark | ||
Model Number 571288 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is a sophisticated solution for maintaining precise pressure control in various industrial applications. With a range of advanced features, this regulator ensures optimal performance and reliability.
Nominal size supply of 8 mm and exhaust of 7 mm for efficient operation
Electric actuation and soft sealing principle for accurate pressure control
Safety position feature maintains output pressure unregulated in case of power supply interruption
LED display for easy monitoring and adjustment of pressure levels
Wide pressure regulation range from 0.01 MPa to 1 MPa for versatile applications
CE marked and RoHS compliant for meeting industry standards
IP65 protection and moderate corrosion resistance for durability in challenging environments
Related links
- Festo VPPM-8L-L-1-G14-0L10H-V1P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-V1N-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1 Series Pneumatic Regulator G 1/4 G
- Festo VPPM-6L-L-1-G18-0L10H-A4N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-12L-L-1-G12-0L10H-A4N-S1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo VPPM-8L-L-1-G14-0L2H-LK-S1 Series Pressure Regulator G 1/4
- Festo VPPM-8L-L-1-G14-0L10H-A4P-S1C1 Series Pneumatic Regulator G 1/4 Pneumatic G
