Festo VPPM Series Pressure Regulator 1/2 in G 1/2 G

Subtotal (1 unit)*

$1,848.16

(exc. GST)

$2,032.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,848.16

*price indicative

RS Stock No.:
289-0686
Mfr. Part No.:
VPPM-12L-L-1-G12-0L6H-A4N-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

1/2 in

Series

VPPM

Inlet Thread Standard

G 1/2

Maximum Operating Pressure

0.6 Mpa

Finish

Anodised Aluminium

Outlet Thread Standard

G

Material

Anodised wrought Aluminium Alloy

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

KC KC-EMV, CE, To UK instructions for EMC, RoHS, c UL us (OL), To UK RoHS instructions, UKCA, RCM trademark, UL E322346

Model Number

575244

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is designed for precise control of pressure in various industrial applications. With its electric actuation and soft sealing principle, this regulator ensures stable pressure regulation within a wide range.

Designed for 3-way proportional pressure regulation with LED display for easy monitoring

Pressure regulation range from 0.006 MPa to 0.6 MPa allows for precise control

Features reverse polarity protection and mechanical spring reset for safety

CE marked and RoHS compliant ensuring quality and environmental standards are met

IP65 degree of protection and moderate corrosion resistance for durability in varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy