Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- RS Stock No.:
- 289-0689
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L6H-V1N-S1C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,976.76
(exc. GST)
$2,174.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,976.76 |
*price indicative
- RS Stock No.:
- 289-0689
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L6H-V1N-S1C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/2 in G | |
| Series | VPPM | |
| Outlet Connection Size | 1/2 in G | |
| Inlet Thread Standard | G (BSPP) | |
| Maximum Operating Pressure | 6 bar | |
| Finish | Anodised | |
| Material | Wrought Aluminium Alloy | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UKCA, RCM, KC, RoHS, c UL US | |
| Model Number | 575239 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/2 in G | ||
Series VPPM | ||
Outlet Connection Size 1/2 in G | ||
Inlet Thread Standard G (BSPP) | ||
Maximum Operating Pressure 6 bar | ||
Finish Anodised | ||
Material Wrought Aluminium Alloy | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UKCA, RCM, KC, RoHS, c UL US | ||
Model Number 575239 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is designed to provide precise pressure control in various applications. With a pressure regulation range of 0.006 MPa to 0.6 MPa, this regulator is suitable for a wide range of industrial settings, ensuring consistent performance and reliability.
Piloted diaphragm regulator design for accurate pressure control
Back-lit LCD display for easy monitoring
CE marked and compliant with EU RoHS Directive for safety and environmental standards
Electrical connection with 8-pin M12 plugs for easy installation
IP65 degree of protection for durability in harsh environments
4500 l/min standard nominal flow rate for high performance
Corrosion resistance class CRC 2 for longevity
Total accuracy of 1.25%FS for precision in pressure regulation
Related links
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo VPPM Series Pressure Regulator 1/2 in G G 1/2
- Festo VPPM Series Pressure Regulator 1/2 in G 1/2
- Festo VPPM Series Pneumatic Regulator G 1/2 G G
- Festo VPPM Series Pneumatic Regulator G 1/2 G
- Festo VPPM-12L-L-1-G12-0L6H-A4P-S1C1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM-12L-L-1-G12-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM Series Pressure Regulator G 1/2
