Festo VPPM Series Pressure Regulator 1/2 in NPT NPT
- RS Stock No.:
- 289-0692
- Mfr. Part No.:
- VPPM-12L-L-1-N12-0L6H-V1P-S1C1
- Brand:
- Festo
Subtotal (1 unit)*
$1,978.50
(exc. GST)
$2,176.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,978.50 |
*price indicative
- RS Stock No.:
- 289-0692
- Mfr. Part No.:
- VPPM-12L-L-1-N12-0L6H-V1P-S1C1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | 1/2 in | |
| Series | VPPM | |
| Inlet Thread Standard | NPT | |
| Maximum Operating Pressure | 0.6 Mpa | |
| Finish | Anodised Aluminium | |
| Material | Anodised wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, EU EMC, RCM trademark, EU RoHS, UK RoHS instructions, UK instructions for EMC, UL E322346, CE, c UL us (OL), KC KC-EMV | |
| Model Number | 576680 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size 1/2 in | ||
Series VPPM | ||
Inlet Thread Standard NPT | ||
Maximum Operating Pressure 0.6 Mpa | ||
Finish Anodised Aluminium | ||
Material Anodised wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard NPT | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, EU EMC, RCM trademark, EU RoHS, UK RoHS instructions, UK instructions for EMC, UL E322346, CE, c UL us (OL), KC KC-EMV | ||
Model Number 576680 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator offers precise pressure control in industrial automation applications. With a wide pressure regulation range and high flow rate, it ensures optimal performance and efficiency.
Nominal size of 12mm for supply and exhaust, ensuring compatibility with various systems
Electrically actuated with soft sealing principle for precise pressure control
Piloted diaphragm regulator design for reliable performance
Safety features such as reverse polarity protection and mechanical spring reset for enhanced durability
Back-lit LCD display for easy monitoring of pressure levels
Operates with compressed air and inert gases, meeting international standards for operational safety
CE marked, RoHS compliant, and corrosion-resistant for long-lasting use
IP65 protection rating for reliability in harsh industrial environments
- RS Stock No. 2890690
- Mfr. Part No. VPPM-12L-L-1-N12-0L10H-A4P-S1C1
Each
$1,978.50
- RS Stock No. 2890691
- Mfr. Part No. VPPM-12L-L-1-N12-0L6H-A4P-S1C1
Each
$1,978.50
- RS Stock No. 0651621
- Mfr. Part No. VPPM-6L-L-1-N18-0L6H-V1N-C1
Each
$1,417.01
- RS Stock No. 0651146
- Mfr. Part No. VPPM-6L-L-1-N18-0L6H-V1P-C1
Each
$1,417.01
Related links
- Festo VPPM Series Pressure Regulator 1/2 in NPT NPT
- Festo VPP Series Pneumatic Regulator G 1/2 G
- Festo VPPM-12L-L-1-G12-0L6H-V1P-S1C1 Series Pneumatic Regulator G 1/2 G G
- Festo VPPM Series Pressure Regulator 1/2 in G G 1/2
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo VPPM Series Regulator NPT
- Festo VPPM-12L-L-1-G12-0L10H-V1P-S1C1 Series Pneumatic Regulator G 1/2 G
- Festo VPPM Series Pneumatic Regulator G 1/2 G G












