Festo VPPM Series Pressure Regulator 1/2 in NPT NPT

Subtotal (1 unit)*

$1,978.50

(exc. GST)

$2,176.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,978.50

*price indicative

RS Stock No.:
289-0691
Mfr. Part No.:
VPPM-12L-L-1-N12-0L6H-A4P-S1C1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Size

1/2 in

Series

VPPM

Outlet Connection Size

1/2 in NPT

Inlet Thread Standard

NPT

Finish

Anodised Aluminium

Material

Anodised wrought Aluminium Alloy

Outlet Thread Standard

NPT

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

KC EMC, c UL us (OL), As per EU RoHS, UKCA, RCM, CE, As per EU EMC, KC characters, UL E322346

Model Number

576682

COO (Country of Origin):
BG
The Festo Proportional-pressure regulator is a high-quality product designed to provide precise pressure control in various applications. With features like electric actuation and soft sealing principle, this regulator ensures reliable performance in industrial settings.

Nominal size: 12 mm for both supply and exhaust

Piloted diaphragm regulator design for accurate pressure control

Safety position feature maintains unregulated output pressure in case of power supply failure

Pressure regulation range from 0.006 MPa to 0.6 MPa, catering to different pressure requirements

Back-lit LCD display for easy monitoring of pressure levels

CE marked and RoHS compliant for adherence to European directives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy