Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- RS Stock No.:
- 289-0688
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L6H-V1N-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,848.16
(exc. GST)
$2,032.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,848.16 |
*price indicative
- RS Stock No.:
- 289-0688
- Mfr. Part No.:
- VPPM-12L-L-1-G12-0L6H-V1N-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/2 in G | |
| Series | VPPM | |
| Outlet Connection Size | 1/2 in G | |
| Inlet Thread Standard | G (BSPP) | |
| Maximum Operating Pressure | 6 bar | |
| Finish | Anodised | |
| Material | Wrought Aluminium Alloy | |
| Minimum Operating Temperature | 0°C | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, c UL US, UKCA, CE, KC, RCM | |
| Model Number | 575238 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/2 in G | ||
Series VPPM | ||
Outlet Connection Size 1/2 in G | ||
Inlet Thread Standard G (BSPP) | ||
Maximum Operating Pressure 6 bar | ||
Finish Anodised | ||
Material Wrought Aluminium Alloy | ||
Minimum Operating Temperature 0°C | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, c UL US, UKCA, CE, KC, RCM | ||
Model Number 575238 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is designed with precision to provide efficient and accurate pressure control in various industrial applications. With a wide pressure regulation range and high quality materials, this regulator ensures consistent performance and reliability.
Nominal size of 12 mm for both supply and exhaust
Electrically actuated with soft sealing principle for optimal performance
Piloted diaphragm design for precise pressure control
Safety position feature to maintain output pressure in case of power interruption
LED display for easy monitoring of pressure levels
Operational voltage range of DC 21.6 V to 26.4 V for versatile applications
IP65 protection and corrosion resistance for durability
Compact and lightweight design for easy installation and handling
Related links
- Festo VPPM Series Pressure Regulator 1/2 in G Threaded G (BSPP) BSPP
- Festo VPPM Series Pressure Regulator G 1/2
- Festo VPPM Series Pressure Regulator 1/2 in G 1/2
- Festo VPPM Series Pneumatic Regulator G 1/2 G
- Festo VPPM Series Pressure Regulator 1/2 in G G 1/2
- Festo VPPM-12L-L-1-G12-0L6H-V1P-S1 Series Pneumatic Regulator G 1/2 in G
- Festo VPP Series Pneumatic Regulator G 1/2 G
- Festo VPPM-12L-L-1-G12-0L6H-A4P-S1C1 Series Pneumatic Regulator G 1/2 G G
