Festo VEAB Series Pressure Regulator QS-4
- RS Stock No.:
- 342-715
- Mfr. Part No.:
- VEAB-L-26-D13-Q4-V2-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$1,045.73
(exc. GST)
$1,150.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,045.73 |
*price indicative
- RS Stock No.:
- 342-715
- Mfr. Part No.:
- VEAB-L-26-D13-Q4-V2-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Size | QS-4 | |
| Series | VEAB | |
| Maximum Operating Pressure | 1 bar | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS, UKCA, CE, KC-EMV, RCM | |
| Model Number | 8153681 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Size QS-4 | ||
Series VEAB | ||
Maximum Operating Pressure 1 bar | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoHS, UKCA, CE, KC-EMV, RCM | ||
Model Number 8153681 | ||
- COO (Country of Origin):
- CH
The Festo Proportional pressure regulator is designed to deliver precision and reliability for controlling pneumatic systems. Developed with advanced technology, it ensures exact pressure management in various industrial applications. The device features a robust design, suitable for a wide range of environments, and is equipped with an electric actuation mechanism that promotes efficient operation. Its user friendly features and flexible settings make it an indispensable component for automation systems requiring precise pressure control.
Robust construction for long lasting performance in diverse environments
Mechanical spring reset mechanism ensuring reliability under various conditions
Designed for electric actuation to facilitate seamless integration into automation systems
Optional mounting position allows versatility in installation
Soft sealing principle reduces the risk of leaks and enhances durability
High degree of protection (IP65) for reliable operation in challenging conditions
Reverse polarity protection safeguards against electrical faults
Safety features maintain output pressure during power failures which ensuring system integrity
Related links
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4
- Festo VEAB-L Series Pressure Regulator QS-4 QS-4
- Festo VEAB Series Pressure Regulator 4 (QS-4) QS (Quick Start/Quick Connect)
- Festo VEAB-L-26-D7-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D12-Q4-V1-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L-26-D7-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
