Festo VEAB-B Series Pressure Regulator Flange
- RS Stock No.:
- 288-8609
- Mfr. Part No.:
- VEAB-B-26-D12-F-A4-1R1
- Brand:
- Festo
Subtotal (1 unit)*
$763.48
(exc. GST)
$839.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $763.48 |
*price indicative
- RS Stock No.:
- 288-8609
- Mfr. Part No.:
- VEAB-B-26-D12-F-A4-1R1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Flange | |
| Outlet Connection Type | Flange | |
| Series | VEAB-B | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | Nitrile Rubber (NBR), Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UK RoHS, EU EMC, CE, VDMA24364 zone III, UK EMC, KC, EU RoHS, RCM | |
| Model Number | 8046266 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Flange | ||
Outlet Connection Type Flange | ||
Series VEAB-B | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material Nitrile Rubber (NBR), Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UK RoHS, EU EMC, CE, VDMA24364 zone III, UK EMC, KC, EU RoHS, RCM | ||
Model Number 8046266 | ||
- COO (Country of Origin):
- CH
The Festo Proportional-pressure regulator is a reliable solution for maintaining precise pressure control in various industrial applications. With a robust design and high-quality materials, this regulator ensures consistent performance and safety in operation.
3-way proportional pressure regulator for efficient control
Direct piloting and mechanical spring reset for accurate pressure adjustments
Electric actuation for easy operation
Soft sealing principle for enhanced durability
Wide ambient and media temperature range for versatile use
Compact dimensions and lightweight design for easy installation
High linearity and repetition accuracy for precise pressure control
IP65 protection and corrosion resistance for long-lasting performance
- RS Stock No. 2890575
- Mfr. Part No. VEAB-B-26-D7-F-A4-1R1
Each
$763.48
- RS Stock No. 2890572
- Mfr. Part No. VEAB-B-26-D2-F-A4-1R1
Each
$763.48
- RS Stock No. 2890577
- Mfr. Part No. VEAB-B-26-D9-F-A4-1R1
Each
$763.48
- RS Stock No. 2890570
- Mfr. Part No. VEAB-B-26-D18-F-A4-1R1
Each
$892.90
Related links
- Festo VEAB-B Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator
- Festo VEAA Series Pressure Regulator Flange
- Festo VEAB Series Pressure Regulator G
- Festo VEAB Series Pressure Regulator QS-4
- Festo VEAB-L-26-D12-Q4-A4-1R1 Series Pneumatic Regulator QS-4 QS QS
- Festo VEAB-L Series Pressure Regulator QS-4












