Festo MS Series Pressure Regulator G 3/8 G G

Subtotal (1 unit)*

$583.60

(exc. GST)

$641.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.60

*price indicative

RS Stock No.:
288-2728
Mfr. Part No.:
MS6-LRP-3/8-D4-A8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 3/8

Series

MS

Inlet Thread Standard

G

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant, VDMA24364-B1/B2-L

Model Number

538014

COO (Country of Origin):
HU

Festo Series MS Regulator, G 3/8 Threaded Inlet Port, 14 Bar Maximum Outlet Pressure - MS6-LRP-3/8-D4-A8, Numeric Part Number: 538014


This precision pressure regulator is designed to deliver consistent performance across various industrial applications. The aluminium-bodied regulator features a G 3/8 threaded inlet port suitable for compressed air and inert gases. Operating efficiently within a pressure range of 1 bar to 14 bar, it ensures reliable pressure management while maintaining optimum flow rates.

Features & Benefits


• Adjustable outlet pressure allows for precise pressure settings

• Piloted diaphragm control valve ensures stable output pressure

• Maximum flow rate of 1400 l/min for efficient operation

• Rotating knob actuator with detent simplifies adjustments

• Designed for front panel or in-line mounting versatility

Applications


• Used for regulating air pressure in automation systems

• Ideal for requiring precise pneumatic control

• Suitable for industrial settings needing reliable pressure regulation

• Effective for air management systems in various machinery

What is the maximum outlet pressure this regulator can maintain?


The regulator can maintain a maximum outlet pressure of 14 bar, making it suitable for tasks requiring high-pressure levels.

How does the material of the housing influence performance?


The aluminium body provides a lightweight yet durable construction, ensuring longevity and resistance to moderate corrosion stress.

What temperature ranges are suitable for operating this product?


It can operate under ambient and media temperatures ranging from -10°C to 60°C, ensuring versatility in various working conditions.

  • RS Stock No. 2882729
  • Mfr. Part No. MS6-LRP-3/8-D5-A8
Each
$554.42
  • RS Stock No. 2022111
  • Mfr. Part No. MS6-LR-3/8-D5-AS
Each
$156.66
  • RS Stock No. 2030399
  • Mfr. Part No. LRB-3/8-D-O-K3-MIDI
Each
$1,072.17
  • RS Stock No. 2030372
  • Mfr. Part No. LRB-3/8-D-O-K2-MIDI
Each
$695.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy