Festo MS Series Pressure Regulator G 1/2 Threaded G G
- RS Stock No.:
- 288-2730
- Mfr. Part No.:
- MS6-LRPB-1/2-D2-A8-BD
- Brand:
- Festo
Subtotal (1 unit)*
$663.60
(exc. GST)
$729.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.60 |
*price indicative
- RS Stock No.:
- 288-2730
- Mfr. Part No.:
- MS6-LRPB-1/2-D2-A8-BD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Size | G 1/2 | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 534865 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Size G 1/2 | ||
Series MS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Model Number 534865 | ||
- COO (Country of Origin):
- HU
The Festo precision pressure regulator is a versatile and reliable solution for maintaining constant output pressure in various pneumatic applications. Designed with piloted precision diaphragm control valve, it offers excellent pressure regulation range
Actuator lock with Rotary knob for easy adjustment
Output pressure constant for precise control
Secondary venting for enhanced performance
Pressure gauge or digital display for monitoring
Corrosion-resistant materials for durability
RoHS-compliant with NBR seals for reliability
- RS Stock No. 0852278
- Mfr. Part No. MS6-LRPB-1/2-PI10-VS
Each
$1,444.62
- RS Stock No. 0852275
- Mfr. Part No. MS6-LRP-1/2-PI10-VS
Each
$1,348.15
- RS Stock No. 2882734
- Mfr. Part No. MS6-LRPB-1/2-D7-A8-BD
Each
$663.60
- RS Stock No. 0852274
- Mfr. Part No. MS6-LRP-1/2-PE10-VS
Each
$1,348.15
Related links
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pressure Regulator G 3/8 Pneumatic G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G
- Festo MS Series Pressure Regulator G 1/2 Pneumatic G G












