Festo MS Series Pressure Regulator G 1/2 Threaded G G
- RS Stock No.:
- 288-2734
- Mfr. Part No.:
- MS6-LRPB-1/2-D7-A8-BD
- Brand:
- Festo
Subtotal (1 unit)*
$663.60
(exc. GST)
$729.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $663.60 |
*price indicative
- RS Stock No.:
- 288-2734
- Mfr. Part No.:
- MS6-LRPB-1/2-D7-A8-BD
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Type | Threaded | |
| Series | MS | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 534874 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Type Threaded | ||
Series MS | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Model Number 534874 | ||
- COO (Country of Origin):
- HU
The Festo precision pressure regulator is designed for maintaining constant output pressure with secondary venting. It features a piloted precision diaphragm control valve and comes equipped with a rotary knob with detent for easy adjustment. With a press
Piloted precision diaphragm control valve for accurate pressure regulation
Rotary knob with detent for easy adjustment
Output pressure constantly maintained for optimal performance
Secondary venting feature for added control and safety
Corrosion resistance class CRC 2 for durability and longevity
- RS Stock No. 0852278
- Mfr. Part No. MS6-LRPB-1/2-PI10-VS
Each
$1,444.62
- RS Stock No. 0852275
- Mfr. Part No. MS6-LRP-1/2-PI10-VS
Each
$1,348.15
- RS Stock No. 2882730
- Mfr. Part No. MS6-LRPB-1/2-D2-A8-BD
Each
$663.60
- RS Stock No. 0852274
- Mfr. Part No. MS6-LRP-1/2-PE10-VS
Each
$1,348.15
Related links
- Festo MS Series Pressure Regulator G 1/2 Threaded G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- Festo MS Series Pneumatic Regulator G 3/8 Pneumatic G G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G