Festo MS Series Pressure Regulator G 1/2 Pneumatic G G
- RS Stock No.:
- 288-2725
- Mfr. Part No.:
- MS6-LRB-1/2-D6-AS-BD-Z
- Brand:
- Festo
Subtotal (1 unit)*
$199.74
(exc. GST)
$219.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.74 |
*price indicative
- RS Stock No.:
- 288-2725
- Mfr. Part No.:
- MS6-LRB-1/2-D6-AS-BD-Z
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | G 1/2 | |
| Outlet Connection Type | Pneumatic | |
| Series | MS | |
| Outlet Connection Size | QS-8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 20 bar | |
| Outlet Thread Standard | G | |
| Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 530330 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size G 1/2 | ||
Outlet Connection Type Pneumatic | ||
Series MS | ||
Outlet Connection Size QS-8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 20 bar | ||
Outlet Thread Standard G | ||
Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 530330 | ||
- COO (Country of Origin):
- HU
Festo MS Regulator, 20 Bar Maximum Operating Pressure, Die Cast Aluminium Body - MS6-LRB-1/2-D6-AS-BD-Z, Numeric Part Number:530330
This regulator controls and reduces compressed-air pressure for pneumatic systems in industrial settings. Designed for integration with threaded pneumatic supply lines, it provides a Compact means of stabilising downstream pressure for automation, electrical and mechanical equipment while meeting RoHS environmental restrictions.
Features and Benefits:
• Die cast aluminium body for reduced weight and durability
• Rated for continuous service up to 10 bar differential pressure performance
• Maximum working pressure 20 bar allowing high-pressure system use
• Operating temperature range -10°C to 60°C for varied environments
• QS-8 pneumatic outlet enabling fast tubing connections
• G1/2 pneumatic inlet compatible with common threaded supply lines
• Rated for continuous service up to 10 bar differential pressure performance
• Maximum working pressure 20 bar allowing high-pressure system use
• Operating temperature range -10°C to 60°C for varied environments
• QS-8 pneumatic outlet enabling fast tubing connections
• G1/2 pneumatic inlet compatible with common threaded supply lines
Applications
• Suitable for machine-tool Air circuits requiring robust pressure control
• Ideal for factory automation valve islands and actuator supply lines
• Used with production-line Air preparation units in electronics assembly
• Can be used for pneumatic testing rigs that demand Compact regulators
• Ideal for factory automation valve islands and actuator supply lines
• Used with production-line Air preparation units in electronics assembly
• Can be used for pneumatic testing rigs that demand Compact regulators
What connection types are provided for system integration?
The device offers a G1/2 threaded inlet for standard pneumatic plumbing and a QS-8 quick-fit outlet for tubing connections.
Which material is used for the pressure-retaining parts and why?
The body is constructed from die-cast aluminium to minimise mass while providing structural integrity in industrial environments.
How does the unit perform in high-temperature operations?
It is specified to operate continuously up to 60°C, accommodating warm industrial ambient conditions without derating.
Is the regulator suitable for installations with environmental restrictions?
It conforms to RoHS requirements, ensuring the product meets restrictions on certain hazardous substances.
Related links
- Festo MS Series Pneumatic Regulator G 1/2 Pneumatic G G
- Festo MS Series Pressure Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/2 G G
- Festo MS Series Pressure Regulator G 3/8 Threaded G G
- Festo MS Series Pneumatic Regulator G 1/2 G
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- Festo MS Series Pressure Regulator G 3/8 Pneumatic G G
- Festo MS Series Pressure Regulator G 1/4 Threaded G G
