Festo MS Series Pressure Regulator G 1/4 Push-in Fitting G
- RS Stock No.:
- 288-2691
- Mfr. Part No.:
- MS4-LRB-1/4-D7-AS-BD
- Brand:
- Festo
Subtotal (1 unit)*
$147.16
(exc. GST)
$161.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.16 |
*price indicative
- RS Stock No.:
- 288-2691
- Mfr. Part No.:
- MS4-LRB-1/4-D7-AS-BD
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Push-in Fitting | |
| Inlet Connection Size | G 1/4 | |
| Series | MS | |
| Outlet Connection Size | QS-8 | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Model Number | 529486 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Push-in Fitting | ||
Inlet Connection Size G 1/4 | ||
Series MS | ||
Outlet Connection Size QS-8 | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Model Number 529486 | ||
- COO (Country of Origin):
- HU
Festo Series MS Regulator, G 1/4 Threaded Inlet Port, 0.8 bar minimum outlet pressure - MS4-LRB-1/4-D7-AS-BD, Numeric Part Number: 529486
This air pressure regulator is designed for precision control in various pneumatic applications. Compact and durable, it features a G 1/4 threaded inlet port and an adjustable outlet pressure range of 0.8 bar to 14 bar. Made from robust die-cast aluminium, it ensures longevity and reliability in demanding environments.
Features & Benefits
• Directly actuated diaphragm design offers high accuracy
• Equipped with an analogue pressure gauge for easy monitoring
• Adjustable outlet pressure provides versatile operational capabilities
• Suitable for lubricated operation, enhancing performance
• Secondary venting feature prevents overpressure situations
• Corrosion-resistant construction suitable for moderate environments
Applications
• Utilised in industrial automation systems for pressure control
• Perfect for pneumatic circuits requiring precise output pressure
• Integrated into compressed air systems for consistent performance
• Employed in machinery requiring regulated air supply
• Suitable for involving inert gases
What is the recommended operating medium for this regulator?
The suitable operating medium includes compressed air according to ISO 8573-1:2010 [7:4:4] and inert gases, ensuring compatibility with various systems.
Can this regulator function in different mounting positions?
Yes, it can be mounted in various positions, providing flexibility for installation according to specific system requirements.
What is the maximum permissible pressure hysteresis for this product?
The maximum pressure hysteresis is specified as 0.25 bar, allowing for precise control in dynamic applications.
Is lubricated operation necessary for all applications?
Lubricated operation is possible and is always recommended for optimal functioning and longevity of the regulator.
Related links
- Festo MS Series Pneumatic Regulator G 1/4 Push-in G
- Festo MS Series Pressure Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G
- Festo MS Series Pneumatic Regulator G 1/4 G
- Festo MS Series Pneumatic Regulator G 1/2 Push-in G
- Festo MS Series Pneumatic Regulator G 1/4 Pneumatic G G
- Festo MS Series Pressure Regulator G 1/2 Pneumatic G G
