Festo MS Series Pressure Regulator G 1/4 Pneumatic G

Subtotal (1 unit)*

$153.38

(exc. GST)

$168.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.38

*price indicative

RS Stock No.:
288-2690
Mfr. Part No.:
MS4-LRB-1/4-D6-AS-BD-Z
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

Threaded

Inlet Connection Size

G 1/4

Outlet Connection Type

Pneumatic

Series

MS

Outlet Connection Size

QS-8

Inlet Thread Standard

G

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Material

Aluminium

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

529481

COO (Country of Origin):
HU

Festo MS Regulator, G1/4 Inlet Size, QS-8 Outlet Size - MS4-LRB-1/4-D6-AS-BD-Z, Numeric Part Number:529481


This regulator controls and stabilises pneumatic supply pressure for industrial systems. It is designed for use with a G 1/4 pneumatic inlet and provides a convenient push-in QS-8 outlet for downstream tubing. Constructed from die-cast aluminium, it suits Compact installations where a corrosion-resistant metallic body and RoHS conformity are required.

Features and Benefits:


• Maximum working pressure 14 bar provides a wide operating range
• Operates between -10 to 60°C for temperature-flexible use
• G 1/4 inlet permits standard pneumatic connection compatibility
• QS-8 outlet enables quick push-in tube connection
• Die-cast aluminium body reduces weight while maintaining durability

Applications


• Suitable for machine automation pressure control panels
• Ideal for pneumatic valve actuation systems in manufacturing
• Used with compressed Air distribution manifolds in workshops
• Can be used for pressure regulation on test benches and fixtures

What connection types are required at the supply and output?


The supply accepts a G 1/4 pneumatic thread while the outlet uses a QS-8 push-in fitting for standard tubing.

How does the material choice affect installation environments?


The die-cast aluminium construction offers a lighter metallic enclosure that resists common workshop conditions and supports mounting in Compact assemblies.

What standards or approvals apply to the product?


It is compliant with RoHS requirements, indicating restricted use of certain hazardous substances.

What operating pressures and temperatures should I expect during use?


The unit is rated to function at pressures up to 14 bar and within an ambient or medium temperature range of -10 to 60°C.

Is this suitable as a replacement component for Festo systems?


It is supplied by the same manufacturer and is intended for use as a compatible Festo MS regulator replacement part.

  • RS Stock No. 2022109
  • Mfr. Part No. MS6-LR-1/4-D6-AS
Each
$165.31
  • RS Stock No. 2022067
  • Mfr. Part No. MS4-LRB-1/4-D7-AS
Each
$133.22
  • RS Stock No. 2022048
  • Mfr. Part No. MS4-LR-1/4-D7-AS-Z
Each
$115.62
  • RS Stock No. 2022047
  • Mfr. Part No. MS6-LRP-1/4-D4-A8
Each
$595.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy