Parker EO Light Non Return Valve, 420 bar Inlet Female Push-in 6 mm, Outlet Female Push-in 6 in
- RS Stock No.:
- 282-4074
- Mfr. Part No.:
- ITL08L0.2B71
- Brand:
- Parker
Subtotal (1 box of 15 units)*
$1,856.46
(exc. GST)
$2,042.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,856.46 | $123.764 |
*price indicative
- RS Stock No.:
- 282-4074
- Mfr. Part No.:
- ITL08L0.2B71
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Inlet Connection Size | 6 mm | |
| Outlet Connection Size | 6 in | |
| Series | EO Light | |
| Cracking Pressure | 2bar | |
| Minimum Operating Pressure | 1bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Material | Nitrile Rubber (Seal), Steel Body | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 420 bar | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Non Return Valve | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Inlet Connection Size 6 mm | ||
Outlet Connection Size 6 in | ||
Series EO Light | ||
Cracking Pressure 2bar | ||
Minimum Operating Pressure 1bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Material Nitrile Rubber (Seal), Steel Body | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 420 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valves with nominal pressure ratings up to PN 420 bar offer a wide range of types, making them very flexible. The variety of types starts with the item RHD with tube connection both ends, the RHV/RHZ with tube connection to male stud, RHDI with female thread both ends, RVP with valve cartridges up to the I-TL with valve internal parts. The non return valves are available in steel, stainless steel and brass.
The usage of Parker non-return valves is flexible due to the wide range of items
For yet more applications, internal parts in stainless steel with FPM are also available
Parker non-return valves are all packed against contamination, which improves the q
Related links
- Parker EO Light Non Return Valve Outlet Female Push-in 6 in
- Parker EO Light Non Return Valve, 420 bar 15 mm
- Parker EO Light Non Return Valve
- RS PRO 6063 Non Return Valve Outlet Female Threaded 2 to 14 mm
- Legris 7996 Non Return Valve Male/Female Tube 8 mm Male/Female Tube 8 mm
- Legris 7996 Non Return Valve Male/Female Outlet Male Male/Female Tube 4
- RS PRO FUNCTION Non Return Valve Outlet Female
- RS PRO Non Return Valve Outlet Female
