RS PRO Non Return Valve, 8 bar Inlet Female, Outlet Female

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$322.95

(exc. GST)

$355.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$32.295$322.95
50 +$26.58$265.80

*price indicative

RS Stock No.:
176-2267
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Non Return Valve

Cracking Pressure

0.3bar

Minimum Operating Pressure

2bar

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

1907/2006, 2011/65/CE, 2014/68/UE, UNI ISO 5598, PED

Maximum Operating Pressure

8 bar

COO (Country of Origin):
IT
The function fittings of RS Pro have been designed to suit a specific use. With a large variety of materials (brass, stainless steel, technopolymer, aluminium) they respond to the most extreme demand of pneumatic: flow controls, pressure regulators, unidirectional valves, block valves, check valves, quick exhaust valves,logic elements, slide valves, etc.

Main advantages:

Compact and Sharp in Pneumatic

Limited Pressure Drop

Easy to handle

Function Repeatability

Different Materials

Silicon Free

Applications:

Pneumatic Automation

Automotive process

Food & Beverage

Fluidtechnology

Vacuum

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy