Parker EO Light Non Return Valve, 420 bar Inlet Female Female 6 mm, Outlet Female Push-in 6 in

Subtotal (1 box of 40 units)*

$981.15

(exc. GST)

$1,079.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$981.15$24.529

*price indicative

RS Stock No.:
282-4072
Mfr. Part No.:
ITL06L2B
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Non Return Valve

Inlet Connection Type

Female

Outlet Connection Type

Push-in

Inlet Connection Size

6 mm

Outlet Connection Size

6 in

Series

EO Light

Cracking Pressure

2bar

Inlet Port Gender

Female

Minimum Operating Pressure

1bar

Outlet Port Gender

Female

Minimum Operating Temperature

-40°C

Material

Steel Body, Nitrile Rubber (Seal)

Standards/Approvals

RoHS

Maximum Operating Pressure

420 bar

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valves with nominal pressure ratings up to PN 420 bar offer a wide range of types, making them very flexible. The variety of types starts with the item RHD with tube connection both ends, the RHV/RHZ with tube connection to male stud, RHDI with female thread both ends, RVP with valve cartridges up to the I-TL with valve internal parts. The non return valves are available in steel, stainless steel and brass.

The usage of Parker non-return valves is flexible due to the wide range of items

For yet more applications, internal parts in stainless steel with FPM are also available

Parker non-return valves are all packed against contamination, which improves the q

1 Box of 15
$1,856.46
Each
$52.55
Each
$58.32
  • RS Stock No. 0837316
  • Mfr. Part No. RHD35L3BOMDCF
Each
$407.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy