Festo HGL-1/4-QS-8 Non Return Valve, 10 bar Tube, Outlet Male Threaded
- RS Stock No.:
- 202-3591
- Distrelec Article No.:
- 301-68-819
- Mfr. Part No.:
- HGL-1/4-QS-8
- Brand:
- Festo
Subtotal (1 unit)*
$139.63
(exc. GST)
$153.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 66 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.63 |
*price indicative
- RS Stock No.:
- 202-3591
- Distrelec Article No.:
- 301-68-819
- Mfr. Part No.:
- HGL-1/4-QS-8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Threaded | |
| Series | HGL-1/4-QS-8 | |
| Minimum Operating Pressure | 0.5bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Male | |
| Material | Zinc, Wrought Aluminium Alloy, Nitrile Rubber (NBR), Polyoxymethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Threaded | ||
Series HGL-1/4-QS-8 | ||
Minimum Operating Pressure 0.5bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Male | ||
Material Zinc, Wrought Aluminium Alloy, Nitrile Rubber (NBR), Polyoxymethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- IN
Festo Non-Return Valve, 8mm Tube Inlet, 10 Bar - HGL-1/4-QS-8
Use this hardwearing non-return valve from Festo to protect your pumps and compressor equipment from damage caused by overflow and reverse backflow. It works by allowing airflow in only one direction and preventing contaminants from entering your pneumatic devices. This component has an anodised wrought aluminium alloy housing that's corrosion-resistant, so you don't have to worry about rust or decay. The seal and non-return sleeve are made of nitrile butadiene rubber, which prevents leakages and maximises performance.
• Maximum operating pressure of 10 bar makes it suitable for heavy-duty applications
• Wide operating temperature range of -10°C to +60°C for use in harsh environments
• Threaded outlets for easy and quick installation
• Contains no copper for fluid transmission that's free of corrosion and contaminants
• Can be mounted in any position for design flexibility
Applications
• High-pressure and low-pressure compressors
• Material handling equipment
• Gas plants
How do I install this component?
This component is easy to install. It has a push-in inlet port that you simply plug your tube into and threaded outlet ports that screw onto conduits or pipes.
Related links
- Festo HB-1/4-QS-8 Non Return Valve Outlet Male Threaded
- Festo HGL-1/4-QS-10 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-1/8-QS-4 Non Return Valve, 10 bar Tube Threaded
- Festo HB-1/4-QS-6 Non Return Valve Outlet Male Threaded
- Festo HB-1/8-QS-8 Non Return Valve Outlet Male Threaded
- Festo HA-1/4-QS-8 Non Return Valve, 10 bar Inlet Male Threaded Tube
- Festo HGL-3/8-QS-8 Non Return Valve, 10 bar Tube Threaded
- Festo HGL-1/2-QS-12 Non Return Valve Outlet Male Threaded
