Festo 1/8 in G Pneumatic Air Lubricator 16 bar, LOE-D Series

Subtotal (1 unit)*

$157.93

(exc. GST)

$173.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$157.93

*price indicative

RS Stock No.:
202-3144
Mfr. Part No.:
LOE-1/8-D-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Air Lubricator

Port Size

1/8 in G

Series

LOE-D

Oil Capacity

45cm³

Maximum Operating Pressure

16 bar

Oil Feed Type

Mist

Minimum Operating Temperature

-10°C

Drain

Yes

Maximum Operating Temperature

60°C

Overall Width

64mm

Standards/Approvals

RoHS

Overall Height

169mm

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo lubricator LOE-1/8-D-MINI with metal bowl guard. The modern alternatives can be found by entering the first four characters of the type code in the search field.

Size Mini

Series D

Assembly position Vertical +/- 5°

Design structure proportional standard mist lubricator

Max. oil capacity 45 cm3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy