Festo 3/8 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series

Subtotal (1 unit)*

$174.98

(exc. GST)

$192.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$174.98

*price indicative

RS Stock No.:
203-1455
Mfr. Part No.:
LOE-3/8-D-MINI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Air Filter Regulator Lubricator

Port Size

3/8 in G

Series

LOE-D

Oil Capacity

45cm³

Maximum Operating Pressure

16 bar

Drain

Yes

Oil Feed Type

Mist

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Overall Height

169mm

Overall Width

70mm

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

COO (Country of Origin):
HU
The Festo D series lubricator has a 3/8 in threaded pin proportional standard mist design with precision oil metering and metal bowl guard. The oil mist component is proportional to the compressed air flow rate.

Size = mini

Assembly position = vertical +/- 5°

Maximum oil capacity = 45 cm3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy