Festo 1/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- RS Stock No.:
- 203-1282
- Distrelec Article No.:
- 301-68-900
- Mfr. Part No.:
- LOE-1/4-D-MIDI
- Brand:
- Festo
Subtotal (1 unit)*
$234.56
(exc. GST)
$258.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.56 |
*price indicative
- RS Stock No.:
- 203-1282
- Distrelec Article No.:
- 301-68-900
- Mfr. Part No.:
- LOE-1/4-D-MIDI
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 1/4 in G | |
| Product Type | Air Filter Regulator Lubricator | |
| Series | LOE-D | |
| Oil Capacity | 110cm³ | |
| Maximum Operating Pressure | 16 bar | |
| Drain | Yes | |
| Minimum Operating Temperature | -10°C | |
| Oil Feed Type | Mist | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 85mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 204mm | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 1/4 in G | ||
Product Type Air Filter Regulator Lubricator | ||
Series LOE-D | ||
Oil Capacity 110cm³ | ||
Maximum Operating Pressure 16 bar | ||
Drain Yes | ||
Minimum Operating Temperature -10°C | ||
Oil Feed Type Mist | ||
Maximum Operating Temperature 60°C | ||
Overall Width 85mm | ||
Standards/Approvals RoHS | ||
Overall Height 204mm | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- HU
The Festo D series lubricator has a 1/4 in threaded pin proportional standard mist design with precision oil metering and metal bowl guard. The oil mist component is proportional to the compressed air flow rate.
Size = midi
Assembly position = vertical +/- 5°
Maximum oil capacity = 110 cm3
Related links
- Festo 3/4 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 3/8 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/2 in G Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1 in Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo Air Filter Regulator Lubricator 16 bar, LOE-D Series
- Festo 1/2 in G Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo G 1/4 Pneumatic Air Lubricator 16 bar, LOE-D Series
- Festo Air Filter Regulator Lubricator 16 bar, MS Series
