SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- RS Stock No.:
- 426-830
- Mfr. Part No.:
- EX600-AYA
- Brand:
- SMC
Subtotal (1 unit)*
$705.01
(exc. GST)
$775.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.01 |
*price indicative
- RS Stock No.:
- 426-830
- Mfr. Part No.:
- EX600-AYA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Number of Inputs | 16 | |
| Series | EX600 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 2 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE, CSA, IP67 | |
| Width | 106mm | |
| Depth | 63.2mm | |
| Height | 64.4mm | |
| Suitable Medias | Air | |
| Output Type | NPN/PNP | |
| Connection Type | 5-Pin M12 Socket | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Number of Inputs 16 | ||
Series EX600 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 2 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE, CSA, IP67 | ||
Width 106mm | ||
Depth 63.2mm | ||
Height 64.4mm | ||
Suitable Medias Air | ||
Output Type NPN/PNP | ||
Connection Type 5-Pin M12 Socket | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Pneumatic Logic Controller, 16 Inputs, 2 Outputs - EX600-AYA
This pneumatic logic controller provides compact, programmable control for pneumatic systems in industrial automation. Designed to operate with Air as the working medium, it interfaces via a 5‑pin M12 socket and accommodates standard 24V control supplies. The unit displays operational status through an LED indicator and is intended for use in environments within a moderate temperature range.
Features & Benefits
• Handles 16 inputs for complex logic arrangements
• Provides 2 outputs supporting NPN and PNP signalling
• Accepts 24V supply for common industrial control systems
• Operates up to 0.7 MPa maximum pressure for robust pneumatic lines
• Functions between −10°C and +50°C for typical factory conditions
• Compact footprint measuring 106x64mm for tight panel spaces
• Provides 2 outputs supporting NPN and PNP signalling
• Accepts 24V supply for common industrial control systems
• Operates up to 0.7 MPa maximum pressure for robust pneumatic lines
• Functions between −10°C and +50°C for typical factory conditions
• Compact footprint measuring 106x64mm for tight panel spaces
Applications
• Suitable for sequencing valves in automated assembly lines
• Ideal for control of pneumatic actuators in packaging machinery
• Used for signal integration between sensors and valves
• Can be used for small‑scale pneumatic logic in lab test rigs
• Suitable for retrofit of electro‑pneumatic control cabinets
• Ideal for control of pneumatic actuators in packaging machinery
• Used for signal integration between sensors and valves
• Can be used for small‑scale pneumatic logic in lab test rigs
• Suitable for retrofit of electro‑pneumatic control cabinets
How does the device indicate its running condition?
An integrated LED indicator provides Visual feedback on operational and status conditions.
Which connection method is used for field wiring?
Field wiring is MADE via a 5‑pin M12 socket to simplify cable connections.
What signalling types are available at the outputs?
Outputs support both NPN and PNP configurations to match common sensor and controller interfaces.
What media can be used with the controller?
The unit is designed specifically for use with Air as the pneumatic medium.
Related links
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC EX600 series Analogue I/O Module
