SMC EX600 series 0.7 Mpa Serial Interface
- RS Stock No.:
- 456-864
- Mfr. Part No.:
- EX600-ED5
- Brand:
- SMC
Subtotal (1 unit)*
$278.65
(exc. GST)
$306.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.65 |
*price indicative
- RS Stock No.:
- 456-864
- Mfr. Part No.:
- EX600-ED5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Serial Interface | |
| Series | EX600 | |
| Number of Inputs | 16 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Display Type | LCD Backlight | |
| Hazardous Area Certification | No | |
| Number of Outputs | 16 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 90mm | |
| Depth | 61mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS, CE, IP67, CSA | |
| Output Type | NPN/PNP | |
| Connection Type | 5-Pin M12 Socket | |
| Suitable Medias | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Serial Interface | ||
Series EX600 | ||
Number of Inputs 16 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Display Type LCD Backlight | ||
Hazardous Area Certification No | ||
Number of Outputs 16 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 90mm | ||
Depth 61mm | ||
Width 35mm | ||
Standards/Approvals RoHS, CE, IP67, CSA | ||
Output Type NPN/PNP | ||
Connection Type 5-Pin M12 Socket | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Serial Interface, 24V Voltage, 16 Inputs - EX600-ED5
This serial Interface is designed to provide compact, reliable fieldbus connectivity for pneumatic control and general automation tasks. It combines input/output handling with a user-viewable status panel and is intended for non-hazardous industrial settings where Air is the process medium and a 24V supply is available.
Features & Benefits
• 16 inputs deliver extensive signal monitoring capability
• 16 outputs support mixed NPN and PNP load switching
• LCD backlight offers clear status visibility in dim environments
• 5-pin M12 socket enables secure industrial cabling
• Operates from -10°C to +50°C for standard plant conditions
• Rated to 0.7MPa for pneumatic Interface applications
• 16 outputs support mixed NPN and PNP load switching
• LCD backlight offers clear status visibility in dim environments
• 5-pin M12 socket enables secure industrial cabling
• Operates from -10°C to +50°C for standard plant conditions
• Rated to 0.7MPa for pneumatic Interface applications
Applications
• Suitable for valve control in pneumatic systems using Air
• Ideal for distributed I/O in factory automation networks
• used with PLCs requiring mixed NPN/PNP signalling at 24V
• Can be used for remote I/O panels in conveyor control
• Suitable for machine I/O expansion where a Compact footprint is needed
• Ideal for distributed I/O in factory automation networks
• used with PLCs requiring mixed NPN/PNP signalling at 24V
• Can be used for remote I/O panels in conveyor control
• Suitable for machine I/O expansion where a Compact footprint is needed
What power requirements must I provide for operation?
It requires a 24V supply compatible with industrial control systems and should be connected in accordance with system earthing practices.
How does the unit connect to sensors and actuators?
Signals are wired to the 16 discrete input and 16 discrete output channels, with outputs configurable for NPN or PNP polarities.
Can it be installed outdoors or in harsh conditions?
Environmental limits are -10°C minimum and +50°C maximum, so placement should avoid temperatures outside this range.
What mechanical space should be allocated for mounting?
Allow room for a Compact module with a width of 35mm, height of 90mm and a depth of 61mm to accommodate cabling and cooling.
Related links
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface
- SMC EX600 series Pneumatic Logic Controller
- SMC EX600 series Analogue I/O Module
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
