SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- RS Stock No.:
- 426-829
- Mfr. Part No.:
- EX600-AMB
- Brand:
- SMC
Subtotal (1 unit)*
$941.17
(exc. GST)
$1,035.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $941.17 |
*price indicative
- RS Stock No.:
- 426-829
- Mfr. Part No.:
- EX600-AMB
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Series | EX600 | |
| Number of Inputs | 2 | |
| Minimum Operating Pressure | 0MPa | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 16 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 64.4mm | |
| Width | 106mm | |
| Standards/Approvals | CE, CSA, UL | |
| Depth | 63.2mm | |
| Connection Type | 5-Pin M12 Socket | |
| Output Type | NPN/PNP | |
| Suitable Medias | Air | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Logic Controller | ||
Series EX600 | ||
Number of Inputs 2 | ||
Minimum Operating Pressure 0MPa | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 16 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 64.4mm | ||
Width 106mm | ||
Standards/Approvals CE, CSA, UL | ||
Depth 63.2mm | ||
Connection Type 5-Pin M12 Socket | ||
Output Type NPN/PNP | ||
Suitable Medias Air | ||
- COO (Country of Origin):
- JP
SMC EX600 Series Pneumatic Logic Controller, 24V Voltage, 0.7Mpa Maximum Operating Pressure - EX600-AMB
This pneumatic logic controller is designed for industrial automation tasks where Air-operated control and electronic interfacing are combined. It provides a compact, LED-monitored solution for managing multiple outputs from pneumatic signals and is intended for use in factory-floor environments requiring a 24V electrical supply and Air as the working medium.
Features & Benefits
• Supports 16 outputs enabling extensive actuator control
• Accepts both NPN and PNP signalling for flexible interfacing
• Operates from a 24V supply for standard automation systems
• Withstands operating pressure up to 0.7 MPa for demanding processes
• Two input channels allow straightforward sensor integration
• LED indicators deliver clear status feedback during operation
• Accepts both NPN and PNP signalling for flexible interfacing
• Operates from a 24V supply for standard automation systems
• Withstands operating pressure up to 0.7 MPa for demanding processes
• Two input channels allow straightforward sensor integration
• LED indicators deliver clear status feedback during operation
Applications
• Suitable for sequencing valves in pneumatic assembly lines
• Ideal for coordinating pick-and-place pneumatic actuators
• Used for controlling Air-driven tooling in machine shops
• Can be used for interfacing electronic PLCs with pneumatic stations
• Suitable for laboratory test rigs using compressed Air
• Ideal for coordinating pick-and-place pneumatic actuators
• Used for controlling Air-driven tooling in machine shops
• Can be used for interfacing electronic PLCs with pneumatic stations
• Suitable for laboratory test rigs using compressed Air
What electrical connector does it use for field wiring?
Field cabling terminates to a 5-pin M12 socket that facilitates quick connection to control networks and reduces installation time.
What ambient temperatures can it operate within?
The device functions reliably between -10°C and +50°C, permitting use in typical workshop and factory conditions.
What output configurations are available for integration with control systems?
Outputs are provided as electronic NPN/PNP types, suitable for driving downstream devices or for direct connection to PLC input modules.
Which media is appropriate for actuation and control?
The unit is specified for use with Air only, ensuring compatibility with standard compressed Air supplies.
- RS Stock No. 0426833
- Mfr. Part No. EX600-DYPE
Each
$458.72
- RS Stock No. 0426838
- Mfr. Part No. EX600-SDN1A
Each
$850.22
- RS Stock No. 0426836
- Mfr. Part No. EX600-LBB1
Each
$662.03
- RS Stock No. 0426834
- Mfr. Part No. EX600-DYPF
Each
$545.13
Related links
- SMC EX600 series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series 0.7 Mpa Serial Interface
- SMC EX600 series Analogue I/O Module
- SMC EX600 series Pneumatic Logic Controller
- SMC EX245 series 0.7 Mpa Pneumatic Logic Controller
- SMC IZTC41 series 0.7 Mpa Pneumatic Logic Controller
- SMC DAS series 0.7 Mpa Pneumatic Logic Controller
- SMC EX600 series Serial Interface












