- RS Stock No.:
- 222-3930
- Mfr. Part No.:
- MGQM16-50
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$514.40
(exc. GST)
$565.84
(inc. GST)
Units | Per unit |
1 + | $514.40 |
- RS Stock No.:
- 222-3930
- Mfr. Part No.:
- MGQM16-50
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC MGQM Compact Guide Cylinder
The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.
Compact guide cylinder
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Manufacturer Series | MGQ |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 93 x 33 x 64mm |
Weight | 550g |
Maximum Operating Temperature | +60°C |
Length | 93mm |
Width | 33mm |
Height | 64mm |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 50mm Stroke...
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinders