SMC Pneumatic Guided Cylinder - 25 mm Bore, MGQ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 222-3980
- Mfr. Part No.:
- MGQM25-50
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$696.58
(exc. GST)
$766.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $696.58 |
*price indicative
- RS Stock No.:
- 222-3980
- Mfr. Part No.:
- MGQM25-50
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25mm | |
| Series | MGQ | |
| Action Type | Double Acting | |
| Mount Type | Surface | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber | |
| Rod Type | Guide Rod | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M6 x 10 | |
| Maximum Operating Temperature | 60°C | |
| Width | 42mm | |
| Weight | 1.1kg | |
| Standards/Approvals | No | |
| Height | 88mm | |
| Length | 97.5mm | |
| Stroke Length | 50mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25mm | ||
Series MGQ | ||
Action Type Double Acting | ||
Mount Type Surface | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber | ||
Rod Type Guide Rod | ||
Minimum Operating Temperature -10°C | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M6 x 10 | ||
Maximum Operating Temperature 60°C | ||
Width 42mm | ||
Weight 1.1kg | ||
Standards/Approvals No | ||
Height 88mm | ||
Length 97.5mm | ||
Stroke Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
SMC MGQM Compact Guide Cylinder
The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.
Compact guide cylinder
Available in a range of bore sizes
Strokes from 10mm → 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
Mounts on side or bottom
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Related links
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ 50mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
