- RS Stock No.:
- 222-3924
- Mfr. Part No.:
- MGQM16-20
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$479.87
(exc. GST)
$527.86
(inc. GST)
Units | Per unit |
1 + | $479.87 |
- RS Stock No.:
- 222-3924
- Mfr. Part No.:
- MGQM16-20
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
MGQ series compact guide cylinders
Very high resistance to radial loads.
Use with lubricated or unlubricated air.
Fixing on both sides.
Sensors fitted in the cylinder body.
Use with lubricated or unlubricated air.
Fixing on both sides.
Sensors fitted in the cylinder body.
MGQ-M Compact Guided 12-50mm Diameter
Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Manufacturer Series | MGQ |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 63 x 33 x 64mm |
Weight | 390g |
Maximum Operating Temperature | +60°C |
Length | 63mm |
Width | 33mm |
Minimum Operating Temperature | -10°C |
Height | 64mm |
Related links
- SMC Pneumatic Guided Cylinder - 12mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - MY Series
- SMC Pneumatic Guided Cylinder - MXS Series
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 25mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 12mm Bore, MNI Series
- EMERSON – AVENTICS Pneumatic Guided Cylinder - 40mm Bore, TRB Series
- SMC Pneumatic Guided Cylinders