SMC Slide Unit Actuator - 10 mm MXQ20 10Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 819-490
- Mfr. Part No.:
- MXQ20-10Z
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$1,278.13
(exc. GST)
$1,405.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,278.13 |
*price indicative
- RS Stock No.:
- 819-490
- Mfr. Part No.:
- MXQ20-10Z
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Connection Thread Standard | M5 x 0.8 | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 44mm | |
| Standards/Approvals | RoHS | |
| Width | 62mm | |
| Length | 125mm | |
| Stroke Length | 10mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ20 10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Connection Thread Standard M5 x 0.8 | ||
Series MXQ | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 44mm | ||
Standards/Approvals RoHS | ||
Width 62mm | ||
Length 125mm | ||
Stroke Length 10mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ20 10Z | ||
- COO (Country of Origin):
- JP
The SMC Slide table cylinder is designed for applications requiring tight parallelism and perpendicularity. It integrates a table and bearing guide into a single, precisely machined component for exceptional accuracy in operation.
Constructed from hardened stainless steel for durability and strength
Provides height tolerances of +/-0.05mm for precise positioning
Features a recirculating linear guide for smooth operation
Available in multiple bore sizes including 6, 8, 12, 16, 20, and 25
Related links
- SMC Slide Unit Actuator - 10 mm MXQ16 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ12C 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ16B 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 125 mm MXQ16B 125Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20 mm Bore 100 mm Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
