SMC Slide Unit Actuator - 10 mm MXQ12C 10Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 819-485
- Mfr. Part No.:
- MXQ12C-10Z
- Brand:
- SMC
Subtotal (1 unit)*
$891.85
(exc. GST)
$981.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.85 |
*price indicative
- RS Stock No.:
- 819-485
- Mfr. Part No.:
- MXQ12C-10Z
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Series | MXQ | |
| Connection Thread Standard | M5 x 0.8 | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 26mm | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Length | 96mm | |
| Stroke Length | 10mm | |
| Port Thread Size | M5 x 0.8 | |
| Model Number | MXQ12C 10Z | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Series MXQ | ||
Connection Thread Standard M5 x 0.8 | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 26mm | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
Length 96mm | ||
Stroke Length 10mm | ||
Port Thread Size M5 x 0.8 | ||
Model Number MXQ12C 10Z | ||
- COO (Country of Origin):
- JP
The SMC Air slide table cylinder is a Compact pneumatic actuator designed for precise linear motion and positioning in industrial automation systems. It provides stable and accurate movement with high rigidity making it suitable for applications requiring controlled motion in limited installation space.
Precision slide design minimises tolerance stack-up for improved performance
Constructed from hardened stainless steel, ensuring durability and reliability
Offers a variety of bore sizes, allowing tailored solutions for diverse applications
Built-in guide rail promotes optimal alignment and consistent operation
Related links
- SMC Slide Unit Actuator - 10 mm MXQ16 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ16B 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ20 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 125 mm MXQ16B 125Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15CN MXJ Series, Double Acting Acting
