SMC Slide Unit Actuator - 10 mm MXQ16 10Z MXQ Series, Double Acting Acting
- RS Stock No.:
- 819-486
- Mfr. Part No.:
- MXQ16-10Z
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$1,180.78
(exc. GST)
$1,298.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,180.78 |
*price indicative
- RS Stock No.:
- 819-486
- Mfr. Part No.:
- MXQ16-10Z
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Series | MXQ | |
| Connection Thread Standard | M5 x 0.8 | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Height | 32mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 10mm | |
| Length | 101mm | |
| Model Number | MXQ16 10Z | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Series MXQ | ||
Connection Thread Standard M5 x 0.8 | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Height 32mm | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Stroke Length 10mm | ||
Length 101mm | ||
Model Number MXQ16 10Z | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Slide table cylinder is designed for applications requiring tight parallelism and perpendicularity. It integrates a table and bearing guide into a single, precisely machined component for exceptional accuracy in operation.
Minimises tolerance stack-up due to a single part assembly
Allows height tolerances of +/-0.05mm for enhanced accuracy
Features a recirculating linear guide housed in stainless steel
Related links
- SMC Slide Unit Actuator - 10 mm MXQ12C 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ16B 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ20 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- SMC Slide Unit Actuator - 125 mm MXQ16B 125Z MXQ Series, Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16 mm Bore 40 mm Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
