SMC Slide Unit Actuator - 10 mm MXP10 10B MXP Series, Double Acting Acting
- RS Stock No.:
- 819-480
- Mfr. Part No.:
- MXP10-10B
- Brand:
- SMC
Subtotal (1 unit)*
$1,075.16
(exc. GST)
$1,182.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,075.16 |
*price indicative
- RS Stock No.:
- 819-480
- Mfr. Part No.:
- MXP10-10B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Slide Unit Actuator | |
| Series | MXP | |
| Connection Thread Standard | M5 | |
| Action Type | Double Acting | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Height | 20mm | |
| Length | 86mm | |
| Stroke Length | 10mm | |
| Port Thread Size | M5 | |
| Model Number | MXP10 10B | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Slide Unit Actuator | ||
Series MXP | ||
Connection Thread Standard M5 | ||
Action Type Double Acting | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Height 20mm | ||
Length 86mm | ||
Stroke Length 10mm | ||
Port Thread Size M5 | ||
Model Number MXP10 10B | ||
- COO (Country of Origin):
- JP
The SMC Air slide table cylinder is designed for precise linear motion in automated applications, offering robust functionality through an integrated front mounting part and a rigid structure for enhanced accuracy.
Achieves parallelism within 0.02mm for precise positioning
Independent pistons provide stable and effective actuator movement
Integrated precision ball bearings enhance performance consistency
Bore sizes range from 6mm to 16mm, catering to diverse applications
Related links
- SMC Slide Unit Actuator - 10 mm MXQ16 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ12C 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ20 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 10 mm MXQ16B 10Z MXQ Series, Double Acting Acting
- SMC Slide Unit Actuator - 150 mm MXW8 150 MXW Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15N MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 15 mm MXJ6 15CN MXJ Series, Double Acting Acting
- SMC Slide Unit Actuator - 75 mm MXW8 75B MXW Series, Double Acting Acting
