Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-S, Parallel Gripping Type

Subtotal (1 unit)*

$704.13

(exc. GST)

$774.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.13

*price indicative

RS Stock No.:
344-031
Mfr. Part No.:
DHPC-20-A-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Bore Diameter

20mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

5mm

Action Type

Double Acting

Series

DHPC

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

224g

Minimum Operating Temperature

-10°C

Gripping Force - External

192.6N

Gripping Force - Internal

159.5N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

3Hz

Model Number

8116817

COO (Country of Origin):
CN

Festo DHPC Series Pneumatic Gripper, 20mm Bore Size, 5mm Stroke Length - DHPC-20-A-S, Numeric Part Number: 8116817


This pneumatic gripper is a compact, parallel two-finger actuator designed for automated handling in industrial settings. It operates with double-acting pneumatic control and is suitable for short-stroke pick-and-place tasks where repeatable gripping of internal and external geometries is required. The unit is rated for routine industrial duty with defined operating pressure and temperature limits.

Features and Benefits:


• 20mm bore delivering high gripping force 192.6N for external handling
• Internal grip 159.5N enabling secure internal component retention
• Double-acting operation allowing positive open and close control
• Maximum pressure 8 bar supporting robust pneumatic systems
• Stroke 5mm providing precise short-travel positioning
• M5 port ensuring simple pneumatic interfacing

Applications


• Suitable for pick-and-place of small mechanical parts on assembly lines
• Ideal for PCB or component transfer in electronics production
• Used for end-of-arm tooling on collaborative and industrial robots
• Can be used for internal gripping of rings, tubes or collars
• Used with pneumatic control cabinets in electrical panel assembly

What frequency of operation can it sustain in continuous cycling?


The gripper can cycle up to 3 Hz, accommodating moderate-speed automation sequences without exceeding the specified duty rhythm.

What environmental temperature range should be observed during operation?


Operate the device between -10 °C and 60 °C to maintain material properties and reliable actuation.

How heavy is the unit when integrating into tooling?


The mass is 224 g, allowing straightforward incorporation into lightweight end-of-arm fixtures.

Which standards and approvals relate to Air quality and mechanical interfaces?


It conforms to ISO 8573-1:2010 (7:4:4) for compressed Air quality and meets VDMA 24364-B2-L requirements, and is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy