Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-S, Parallel Gripping Type
- RS Stock No.:
- 342-093
- Mfr. Part No.:
- DHPC-L-20-A-S
- Brand:
- Festo
Subtotal (1 unit)*
$774.51
(exc. GST)
$851.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.51 |
*price indicative
- RS Stock No.:
- 342-093
- Mfr. Part No.:
- DHPC-L-20-A-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 159.5N | |
| Gripping Force - External | 192.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116835 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 159.5N | ||
Gripping Force - External 192.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116835 | ||
- COO (Country of Origin):
- CN
Festo DHPC Series Pneumatic Gripper, 20mm Bore Size, 9mm Stroke Length - DHPC-L-20-A-S, Numeric Part Number: 8116835
This pneumatic gripper is a compact, two-finger device designed to handle parallel gripping tasks in automated systems. It operates pneumatically to open and close jaws for external and internal gripping in assembly, pick-and-place, and component-handling environments, and is intended for integration where controlled gripping force and moderate duty cycles are required.
Features and Benefits:
• Double-acting operation gives controlled bidirectional motion • 9mm stroke delivers short, repeatable jaw travel • 192.6N external force provides strong outer clamping capability • 159.5N internal force enables secure internal holds • Maximum 3 Hz cycle rate supports moderate-speed automation • 261 g mass simplifies payload calculations and mounting
Applications
• Suitable for gripping small electronic housings in pick-and-place lines • Ideal for handling connectors and terminals in electrical assembly • Used with pneumatic actuators for short-stroke part transfer • Can be used for internal extraction of press-fit components • Used for parallel-grip handling of machined parts in fixtures
What pressure range is required to operate the unit safely?
The device is designed to function up to 10 bar with a recommended maximum operating pressure of 8 bar for rated performance.
Which port connection is provided for supply and control?
A threaded M5 supply port is used for pneumatic feed and control lines.
What temperature environment can it tolerate during operation?
It will operate across a temperature span from -10 °C up to 60 °C without performance degradation.
How does the gripper conform to Air quality or material standards?
It meets particulate and oil/water classes defined in ISO 8573-1:2010 (7:4:4) and complies with specified material restriction directives.
What finger configuration does the device use and how many fingers are there?
The unit uses a parallel-gripping arrangement with two fingers for symmetric holding actions.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
