Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-B, Parallel Gripping Type
- RS Stock No.:
- 344-027
- Mfr. Part No.:
- DHPC-20-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$704.13
(exc. GST)
$774.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.13 |
*price indicative
- RS Stock No.:
- 344-027
- Mfr. Part No.:
- DHPC-20-A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 5mm | |
| Action Type | Double Acting | |
| Series | DHPC-20-A-B | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Gripping Force - Internal | 159.5N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 192.6N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116820 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 5mm | ||
Action Type Double Acting | ||
Series DHPC-20-A-B | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Gripping Force - Internal 159.5N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 192.6N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116820 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper is engineered for precision and reliability in automated applications. Featuring a double acting operation mode, it adeptly manages gripping tasks with outstanding accuracy. Designed for a diverse range of mounting positions, its robust construction includes high alloy stainless steel gripper jaws and an anodised aluminium housing, ensuring durability and performance. With a compact design and an operating pressure range that accommodates various environments, this gripper delivers exceptional functionality, making it an essential component in modern production lines, particularly in the manufacturing of Li ion batteries.
Optimised for pneumatic operation providing consistent gripping force
Rotationally symmetrical design enhances versatility in application
Low backlash characteristics result in high repeatability and precision
Quick response times with minimal opening and closing durations
Compliant with RoHS catering to modern environmental standards
Flexible mounting options allow for integration into various assemblies
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
