Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-NC-S, Parallel Gripping Type

Subtotal (1 unit)*

$668.92

(exc. GST)

$735.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.92

*price indicative

RS Stock No.:
344-028
Mfr. Part No.:
DHPC-20-A-NC-S
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

5mm

Series

DHPC-20-A-NC-S

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

224g

Gripping Force - External

170.9N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L

Maximum Operating Frequency

3Hz

Model Number

8116829

COO (Country of Origin):
CN
The Festo Parallel Gripper is a robust and versatile component, designed to meet the demands of precise handling in automated environments. Featuring a compact size and lightweight construction, it allows for flexible integration into various systems. Its pneumatic drive system ensures efficient and reliable performance, ensuring optimal gripping strength while maintaining high precision. Adaptable to different mounting positions, this gripper is perfect for high frequency applications, making it an ideal choice for manufacturers seeking efficiency without compromising on accuracy.

Utilises a pneumatic drive for rapid actuation

Equipped with two gripper jaws for enhanced gripping capabilities

Offers a minimal opening time of 86 milliseconds under ideal conditions

Incorporates a ball guide for smooth and reliable operation

Provides a high repetition accuracy for consistent performance

Features corrosion resistance for longevity and durability

Made from RoHS compliant materials to meet environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy