Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-063
- Mfr. Part No.:
- DHPC-20-A-S-1
- Brand:
- Festo
Subtotal (1 unit)*
$704.13
(exc. GST)
$774.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.13 |
*price indicative
- RS Stock No.:
- 342-063
- Mfr. Part No.:
- DHPC-20-A-S-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 5mm | |
| Series | DHPC-20-A-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 192.6N | |
| Gripping Force - Internal | 159.5N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116818 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 5mm | ||
Series DHPC-20-A-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 192.6N | ||
Gripping Force - Internal 159.5N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116818 | ||
- COO (Country of Origin):
- CN
The Festo Parallel gripper is designed for precision handling and features a robust pneumatic drive system that ensures reliable operation across various industrial applications. It offers excellent replacement accuracy and minimal backlash, making it an ideal choice for tasks requiring high reliability and speed. With an ambient temperature range of -10 °C to 60 °C and a maximum working pressure of 0.8 MPa, this gripper is capable of functioning effectively even in demanding environments. The use of corrosion-resistant materials ensures durability, while the ability to accommodate different mounting options makes integration into existing systems seamless and straightforward.
Double acting mode ensures efficient operation
Ball guide mechanism enhances precision in gripping
Compliant with RoHS standards for environmentally responsible use
Total gripping force allows secure handling of various components
Designed for easy position detection through proximity switches
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
