SMC AS Series Flow Controller Pneumatic Flow Control Valve, Inlet Male, Threaded R 3/8 in Push-in 12 mm
- RS Stock No.:
- 827-0825
- Mfr. Part No.:
- AS3201F-03-06SA
- Brand:
- SMC
Subtotal (1 unit)*
$26.51
(exc. GST)
$29.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.51 |
*price indicative
- RS Stock No.:
- 827-0825
- Mfr. Part No.:
- AS3201F-03-06SA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AS | |
| Sub Type | Flow Controller | |
| Product Type | Pneumatic Flow Control Valve | |
| Inlet Port Gender | Male | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | R | |
| Inlet Connection Size | 3/8 in | |
| Outlet Connection Type | Push-in | |
| Outlet Connection Size | 12 mm | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Pressure | 0.1 MPa | |
| Minimum Operating Temperature | -5 °C | |
| Proof Pressure | 1.5 MPa | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AS | ||
Sub Type Flow Controller | ||
Product Type Pneumatic Flow Control Valve | ||
Inlet Port Gender Male | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard R | ||
Inlet Connection Size 3/8 in | ||
Outlet Connection Type Push-in | ||
Outlet Connection Size 12 mm | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Pressure 0.1 MPa | ||
Minimum Operating Temperature -5 °C | ||
Proof Pressure 1.5 MPa | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
AS series flow regulators
SMC speed controllers with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design.
Flow regulators with one-touch connections
Stainless steel series
Bracket version
Type: Exhaust, Supply or Silencer
Applicable tubing material: nylon, soft nylon or polyurethane
Style Options: Elbow, Universal
Speed control with one-touch fitting
Easier identification of meter-in (blue handle) vs. meter-out (grey handle)
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 12 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 3/8 in Push-in 8 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/8 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/2 in R Push-in 10 mm
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded 1/4 in R Push-in 10 mm
- Titan HVFS Series Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R 3/8
