SMC AS Series Flow Controller Pneumatic Flow Control Valve, Inlet Male, Threaded R 1/4 in R Push-in 8 mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
827-0812
Mfr. Part No.:
AS2201F-02-06SA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Series

AS

Sub Type

Flow Controller

Product Type

Pneumatic Flow Control Valve

Inlet Port Gender

Male

Inlet Connection Type

Threaded

Inlet Thread Standard

R

Inlet Connection Size

1/4 in R

Outlet Connection Type

Push-in

Outlet Connection Size

8 mm

Material

Brass, Polybutylene Terephthalate

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60 °C

Minimum Operating Pressure

0.1 MPa

Minimum Operating Temperature

-5 °C

Proof Pressure

1.5 MPa

Standards/Approvals

RoHS

Speed Controller - Elbow - AS One Touch


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Meter in operation

Large handle makes precise adjustment easy

Lighter than existing version

Greater clearance between tubing and base fitting makes tube fitting easier

Easier and faster to adjust 8 seconds compared to 17 for current version

Impact resistant one-push locking

Colour coded dial for easy identification of meter in or meter out at a distance

Compact - Less than 2mm height difference between fully open and fully closed.

Flow Regulators & Restrictors - SMC


Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy