SMC AS Series Fitting, SERIE AS###1F-#A, Inlet Male, Threaded UNI 1/8 in Tube 4 mm
- RS Stock No.:
- 270-2719
- Mfr. Part No.:
- AS2211F-01-04SA
- Brand:
- SMC
Subtotal (1 unit)*
$29.96
(exc. GST)
$32.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.96 |
*price indicative
- RS Stock No.:
- 270-2719
- Mfr. Part No.:
- AS2211F-01-04SA
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Fitting | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | UNI | |
| Maximum Operating Pressure | 1 MPa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | SERIE AS###1F-#A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Fitting | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard UNI | ||
Maximum Operating Pressure 1 MPa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number SERIE AS###1F-#A | ||
- COO (Country of Origin):
- JP
The SMC AS is tamper proof speed controller with one-touch fitting. It is able to adjust flow by special tool.
Applicable fluid is air
Ambient pressure is -5 to 60 °C
Related links
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm
- SMC AS Series Flow Controller Flow Controller Threaded R 1/8 in R Push-in 6 mm
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in R R 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Pneumatic Elbow Threaded-to-Tube Adapter
- SMC KQ2 Series, KQ2S10-U04A Uni 1/2 Male Threaded
