SMC Flow Controller
- RS Stock No.:
- 750-7971
- Mfr. Part No.:
- AS3200-03-S
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$55.70
(exc. GST)
$61.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.70 |
*price indicative
- RS Stock No.:
- 750-7971
- Mfr. Part No.:
- AS3200-03-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Speed Controller - Metal Body Elbow
Minimises installation time and cost
Speed may be accurately controlled even at low velocity
Constant speed easily achieved
Retaining function prevents accidental loss of needle
Meter out only free flow return
Tapered port threads (not M5)
Elbow style allows body rotation through 360 degrees
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Female,
- SMC Flow Controller
- SMC Tube Series Flow Controller, Tube G 3/8
- SMC AS Series Speed Controller Flow Controller
- SMC AS Series Flow Controller Metric
- SMC Tube Series Flow Controller, Tube R
- SMC ASG Series Flow Controller, Tube G 1/8
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in










