Subtotal (1 unit)*
$21.96
(exc. GST)
$24.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.96 |
*price indicative
- RS Stock No.:
- 843-6968
- Mfr. Part No.:
- AS1201FS-M5-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Controller | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Controller | ||
- COO (Country of Origin):
- JP
In-line Speed Controller with Push-in Fittings, Elbow & Universal
Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
Related links
- SMC Flow Controller
- SMC AS-FS Series Speed Controller Elbow Metric, Outlet Female Elbow
- SMC AS Series Flow Controller Flow Regulator Metric
- SMC ASD-FM Series Flow regulator Flow Regulator, Threaded
- SMC ASV310F Series Flow Controller Fitting, ASP330F-M5-04-X413 R
- SMC AS Series In-Line Type Flow Controller M
- SMC ASG Series Elbow Type Speed Controller
- SMC AS Series Speed Controller
