SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Inlet Male, Threaded UNI 1/8 in Tube 4 mm
- RS Stock No.:
- 280-9164
- Mfr. Part No.:
- AS2201F-U01-04A
- Brand:
- SMC
Subtotal (1 unit)*
$31.93
(exc. GST)
$35.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.93 |
*price indicative
- RS Stock No.:
- 280-9164
- Mfr. Part No.:
- AS2201F-U01-04A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller with One-Touch Fitting | |
| Inlet Connection Size | UNI 1/8 in | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Material | Nylon, Fluorinated Ethylene Propylene, Polyurethane, Perfluoroalkoxy Alkane, Soft Nylon | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.05MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller with One-Touch Fitting | ||
Inlet Connection Size UNI 1/8 in | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Material Nylon, Fluorinated Ethylene Propylene, Polyurethane, Perfluoroalkoxy Alkane, Soft Nylon | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.05MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- IN
The SMC one-touch fitting is light in weight and can be use for speed control.
With uni-connection thread
RoHS compliant
Related links
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller Threaded UNI 1/8 in Tube 6 mm
- SMC AS Series Fitting Inlet Male, Threaded UNI 1/8 in Tube 4 mm
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube
- SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter 1/8 in One-touch Fitting 4 mm
- SMC AS Series Speed Controller with One-Touch Fitting Speed Controller, Tube 4 mm Tube 4 mm
- SMC Threaded Series Flow Controller Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC AS Series Flow Controller Pneumatic Flow Control Valve Threaded R 1/4 in R Push-in 8 mm
- SMC Threaded Series Speed Controller Speed Controller Threaded R 1/8 in, Outlet Female Push-in R 6 mm
