SMC AS-X785 Series Pilot Check Valve Fitting, Inlet Female, Threaded R, Outlet Female

Subtotal (1 unit)*

$124.24

(exc. GST)

$136.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.24

*price indicative

RS Stock No.:
280-9149
Mfr. Part No.:
AS2200-02S-X785
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Fitting

Inlet Connection Type

Threaded

Sub Type

Pilot Check Valve

Series

AS-X785

Inlet Thread Standard

R

Inlet Port Gender

Female

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

5°C

Material

Brass

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

UL94

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC pilot check valve is made from metal body.

Flame-resistant resin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy