Festo VFOE Series Pneumatic Manual Control Valve, 8068727, Threaded QS-8 Threaded 1/8 in G
- RS Stock No.:
- 253-9258
- Distrelec Article No.:
- 302-64-053
- Mfr. Part No.:
- VFOE-LE-T-G18-Q8
- Brand:
- Festo
Subtotal (1 unit)*
$28.70
(exc. GST)
$31.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.70 |
*price indicative
- RS Stock No.:
- 253-9258
- Distrelec Article No.:
- 302-64-053
- Mfr. Part No.:
- VFOE-LE-T-G18-Q8
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Pneumatic Manual Control Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | QS-8 | |
| Outlet Connection Size | 1/8 in G | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 10bar | |
| Model Number | 8068727 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Pneumatic Manual Control Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size QS-8 | ||
Outlet Connection Size 1/8 in G | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 10bar | ||
Model Number 8068727 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Manual Control Valve, 170L/min Standard Nominal Flow Rate, PBT Housing Material - VFOE-LE-T-G18-Q8
Regulating airflow is a breeze with this one-way pneumatic manual control valve from Festo. By attaching it to a pneumatic drive, you can easily adjust stroke speed with a twist of its blue rotary knob. This handy and hassle-free unit lets you set the flow rate in your process between 130 and 200L/min for greater accuracy with a single blow. As the device has a light weight of only 9.5g, your system won't feel the strain of excess pressure.
Features & Benefits
• Wide operating temperature range between -10°C and +60°C for use in demanding conditions
• PBT housing for resistance to chemicals and impact
• Wide operating pressure range of 0.2 to 10 bar for versatility
• Hydrogenated NBR seals are oil-resistant to prevent leaks in heavy-duty applications
Applications
• Warehouse equipment
• Processing industry
• Industrial automation
Is this valve easy to install?
Yes. The G1/8 threaded connection lets you screw it in place with a low maximum tightening torque of just 6Nm, making it easy to install by hand without the need for specialised tools.
Related links
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded G1/4
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G
