Festo VFOE Series Pneumatic Manual Control Valve, 8068728, Threaded QS-6 Threaded 1/4 in G
- RS Stock No.:
- 253-9251
- Distrelec Article No.:
- 302-64-047
- Mfr. Part No.:
- VFOE-LE-T-G14-Q6
- Brand:
- Festo
Subtotal (1 unit)*
$36.64
(exc. GST)
$40.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.64 |
*price indicative
- RS Stock No.:
- 253-9251
- Distrelec Article No.:
- 302-64-047
- Mfr. Part No.:
- VFOE-LE-T-G14-Q6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Manual Control Valve | |
| Inlet Connection Size | QS-6 | |
| Outlet Connection Size | 1/4 in G | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 10bar | |
| Model Number | 8068728 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Manual Control Valve | ||
Inlet Connection Size QS-6 | ||
Outlet Connection Size 1/4 in G | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 10bar | ||
Model Number 8068728 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Manual Control Valve, 16g Weight, 400L/min Standard Flow Rate - VFOE-LE-T-G14-Q6
For responsive control at the tips of your fingers, choose this pneumatic manual control valve from Festo. It's easy to manage the movement of compressed air thanks to an ergonomic rotary actuator that turns one-way waste circulation on and off. You can use it for applications that need a modest flow rate of up to 400L/min. The NBR seals do double duty, as they're resistant to corrosion and help to prevent leaks. This keeps your system pressure at the level you want it to be. Installation is quick and easy thanks to the screw-in termination method and a G1/4 thread.
Features & Benefits
• Rotary knob locks in place to maintain your chosen setting for convenient operation
• Wide operating pressure range between 0.2 and 10 bar for versatility
• PBT housing is resistant to heat and wear for a long service life
• Light weight of 16g to place minimal strain on your system
Applications
• Food and beverage production
• Mining equipment
• Pharmaceutical industry
Can I use this device in harsh conditions?
Yes. This unit has a broad operating temperature range between -10°C and +60°C, so it's suitable for use in harsh conditions.
Related links
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded G1/4
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded 10 mm Threaded 1/4 in G
