Festo VFOE Series Pneumatic Manual Control Valve, 8068725, Threaded QS-4 Threaded 1/8 in G

Subtotal (1 unit)*

$31.38

(exc. GST)

$34.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.38

*price indicative

RS Stock No.:
253-9254
Distrelec Article No.:
302-64-050
Mfr. Part No.:
VFOE-LE-T-G18-Q4
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Pneumatic Manual Control Valve

Inlet Connection Size

QS-4

Outlet Connection Size

1/8 in G

Series

VFOE

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Material

PBT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

10bar

Hazardous Area Certification

ATEX

Model Number

8068725

COO (Country of Origin):
DE

Festo Pneumatic Manual Control Valve, One-Way Flow Type, 150L/min Standard Nominal Flow Rate - VFOE-LE-T-G18-Q4


Looking for a low-pressure way to regulate industrial airflow? With this pneumatic manual control valve from Festo, you'll be breezing along in no time. It has a G1/8 threaded port for a simple connection to pneumatic drives, while an easy-to-twist knob lets you adjust the flow rate between 90 and 150L/min. This means you can set the stroke speed in your drive with a versatility that's bound to be a breath of fresh air. Thanks to its 360° swivel design, you can mount it in any position for fast and flexible fitting.

Features & Benefits


• Hydrogenated NBR dynamic seals are oil-resistant for a long service life in heavy-duty applications

• Light weight of 9.5g to place minimal strain on your equipment

• PBT housing for resistance to chemicals and impact

Applications


• Automated factory equipment

• Food processing

• Materials handling

How do I install this valve?


For ease of installation, you can simply screw its thread into place without the need for any special tools.

What's the operating pressure range of this unit?


This control valve has a wide operating pressure range between 0.2 and 10 bar, so it's a versatile option.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy