Festo VFOE Series Pneumatic Manual Control Valve, 8068726, Threaded QS-6 Threaded 1/8 in G
- RS Stock No.:
- 253-9255
- Distrelec Article No.:
- 302-64-051
- Mfr. Part No.:
- VFOE-LE-T-G18-Q6
- Brand:
- Festo
Subtotal (1 unit)*
$28.70
(exc. GST)
$31.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 286 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.70 |
*price indicative
- RS Stock No.:
- 253-9255
- Distrelec Article No.:
- 302-64-051
- Mfr. Part No.:
- VFOE-LE-T-G18-Q6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Manual Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | QS-6 | |
| Outlet Connection Size | 1/8 in G | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 10bar | |
| Model Number | 8068726 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Manual Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size QS-6 | ||
Outlet Connection Size 1/8 in G | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 10bar | ||
Model Number 8068726 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Manual Control Valve, 0.2 to 10 Bar Operating Pressure Range, 165L/min Standard Nominal Flow Rate - VFOE-LE-T-G18-Q6
Turn flow-rate regulation into a low-pressure activity with this one-way pneumatic manual control valve from Festo. Thanks to its G1/8 threaded connection, you can easily screw it into a pneumatic drive. Controlling the drive's stroke speed is the work of moments. All it takes to adjust and fix the flow rate between 110 and 200L/min is a twist of the rotary knob and a push on the top lock. This component's hydrogenated NBR seals are resistant tooil and corrosion for a long, leak-free service life in harsh environments.
Features & Benefits
• Wide operating temperature range between -10°C and +60°C for use in demanding conditions
• PBT housing for protection against chemicals and wear
• 360° swiveling ability to allow for flexible installation
• Maximum tightening torque of 6Nm, so it's easy to install by hand
Applications
• Pneumatic power tools
• Food and beverage industry
• Diesel engines
What's the flow rate of this unit in the control direction?
This control valve has a standard nominal flow rate of 165L/min in the control direction, so it's suitable for light-duty applications.
Related links
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded G1/4
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G
