Festo VFOE Series Pneumatic Manual Control Valve, 8095434, Threaded QS-8 Threaded G1/4
- RS Stock No.:
- 253-9253
- Distrelec Article No.:
- 304-32-883
- Mfr. Part No.:
- VFOE-LE-T-G14-Q8-P50
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$1,706.68
(exc. GST)
$1,877.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,706.68 | $34.134 |
*price indicative
- RS Stock No.:
- 253-9253
- Distrelec Article No.:
- 304-32-883
- Mfr. Part No.:
- VFOE-LE-T-G14-Q8-P50
- Brand:
- Festo
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
| Brand | Festo | |
| Inlet Connection Type | Threaded | |
| Product Type | Pneumatic Manual Control Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | QS-8 | |
| Outlet Connection Size | G1/4 | |
| Series | VFOE | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Nitrile Rubber (NBR), PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Pressure | 0.02MPa | |
| Model Number | 8095434 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Inlet Connection Type Threaded | ||
Product Type Pneumatic Manual Control Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size QS-8 | ||
Outlet Connection Size G1/4 | ||
Series VFOE | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Material Nitrile Rubber (NBR), PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Pressure 0.02MPa | ||
Model Number 8095434 | ||
- COO (Country of Origin):
- IN
The Festo flow control valve has exhaust air one-way flow control function. It has rotary knob with detent and screw-in mounting.
Low-cost solution for standard applications
Simple and reliable adjustment of pneumatic cylinder speed
Extremely easy assembly
Related links
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-8 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-4 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded 10 mm Threaded 1/4 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-6 Threaded 1/8 in G
- Festo VFOE Series Pneumatic Manual Control Valve Threaded QS-12 Threaded 1/2 in G